845-044-560-508

Heilind Number:EDA845-044-560-508
Manufacturer:EDAC
Manufacturer Number:845-044-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-560-508

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions arranged in two rows with a pitch of .1 inches, ensuring precise and efficient PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Whether you're a professional electronics engineer or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions with this versatile and robust connector.