845-044-560-512

Heilind Number:EDA845-044-560-512
Manufacturer:EDAC
Manufacturer Number:845-044-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-560-512

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ideal for easy identification. With two rows and a total of 44 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for industrial or commercial applications, trust in our high-quality connector to meet your connectivity needs seamlessly.