845-044-560-803

Heilind Number:EDA845-044-560-803
Manufacturer:EDAC
Manufacturer Number:845-044-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-560-803

Detailed Description

Enhance your circuit board connectivity with this high-performance 44-position board-to-board PCB connector. Designed for seamless integration, the connector features a straight mount orientation and a compact pitch of .1 inches, with dual rows for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and robust copper alloy contacts, it ensures durability and reliability in diverse operating environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding applications. Upgrade your setup with this essential component for seamless and secure card edge connections.