845-044-560-807

Heilind Number:EDA845-044-560-807
Manufacturer:EDAC
Manufacturer Number:845-044-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing that ensures reliability in diverse operating environments. With two rows of 44 copper alloy contacts, it offers efficient power transmission with a low amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing facilitate precise PCB mounting, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality construction for optimal performance in your PCB assemblies.