845-044-560-808

Heilind Number:EDA845-044-560-808
Manufacturer:EDAC
Manufacturer Number:845-044-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-560-808

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a 2-row configuration with 44 positions, ensuring ample connectivity for your devices. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in demanding conditions. The .1 inch pitch and .2 inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.