845-045-500-101

Heilind Number:EDA845-045-500-101
Manufacturer:EDAC
Manufacturer Number:845-045-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-500-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a single row design with a total of 45 positions, it ensures seamless and efficient data transfer within your devices. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contact material, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this connector is an essential component for seamless PCB integration.