845-045-500-404

Heilind Number:EDA845-045-500-404
Manufacturer:EDAC
Manufacturer Number:845-045-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-500-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 45 positions arranged in a single row with a pitch of .1 inches, this connector ensures efficient data transfer and power distribution. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity and minimal signal loss. With a straight mount orientation and precise row spacing of .2 inches, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Elevate your PCB assembly with this essential connector, a cornerstone in fostering seamless electronic connectivity.