845-045-500-604

Heilind Number:EDA845-045-500-604
Manufacturer:EDAC
Manufacturer Number:845-045-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-500-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 45-position Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ideal for various applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your systems with this essential component for seamless data transmission and power distribution.