845-045-520-102

Heilind Number:EDA845-045-520-102
Manufacturer:EDAC
Manufacturer Number:845-045-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-520-102

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 45-position layout ensure a secure and efficient connection. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, this connector guarantees long-lasting reliability. With a 3A amperage and operating temperature range of -40 to 105 °C, it offers optimal performance in various environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its green color adds a touch of vibrancy to your setup. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.