845-045-520-108

Heilind Number:EDA845-045-520-108
Manufacturer:EDAC
Manufacturer Number:845-045-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-520-108

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a single row with 45 positions, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inch, it offers optimal signal conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial use cases. Upgrade your PCB connections with this essential component.