845-045-520-402

Heilind Number:EDA845-045-520-402
Manufacturer:EDAC
Manufacturer Number:845-045-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 45 positions in a single row, offering optimal efficiency for your electronic projects. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this essential connector.