845-045-520-404

Heilind Number:EDA845-045-520-404
Manufacturer:EDAC
Manufacturer Number:845-045-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-520-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring 45 positions in a single row configuration, this connector ensures efficient data transmission with a pitch of .1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh operating environments. With a low-profile straight mount orientation and a row spacing of .2 inches, it offers flexibility in layout design while maintaining optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its superior quality and precision engineering to enhance the connectivity of your electronic devices.