845-045-520-412

Heilind Number:EDA845-045-520-412
Manufacturer:EDAC
Manufacturer Number:845-045-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-520-412

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 45 positions in a single row, boasting a compact .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures optimal performance even in demanding environments. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C guarantees stability. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.