845-045-520-603

Heilind Number:EDA845-045-520-603
Manufacturer:EDAC
Manufacturer Number:845-045-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously crafted for seamless integration. Featuring a single row with 45 positions, it ensures optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of premium Copper Alloy for reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment on your board. Its straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential component for efficient and secure board-to-board connections.