845-045-520-608

Heilind Number:EDA845-045-520-608
Manufacturer:EDAC
Manufacturer Number:845-045-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-520-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 45 positions in a single row, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a contact material of Copper Alloy, you can count on optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether for professional or personal use, this connector guarantees secure and stable connections. Upgrade your setup today and experience enhanced connectivity like never before.