845-045-521-101

Heilind Number:EDA845-045-521-101
Manufacturer:EDAC
Manufacturer Number:845-045-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for precision and durability, it features 45 positions in a single row, ensuring seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees fire safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space efficiency. Crafted with copper alloy contacts, it ensures excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic setups with this essential component.