845-045-521-102

Heilind Number:EDA845-045-521-102
Manufacturer:EDAC
Manufacturer Number:845-045-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 45 positions in a single row, this connector offers seamless communication between your circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and secure installation. Designed for straight mount orientation, it guarantees a stable connection even in challenging environments. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Elevate your PCB design with this essential component.