845-045-521-103

Heilind Number:EDA845-045-521-103
Manufacturer:EDAC
Manufacturer Number:845-045-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-103

Detailed Description

Elevate your connectivity solution with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this green connector boasts a single row with 45 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures stability even in harsh environments. Ideal for a wide range of electronic projects, this connector is a must-have for any tech enthusiast. Elevate your connectivity game with this premium component.