845-045-521-104

Heilind Number:EDA845-045-521-104
Manufacturer:EDAC
Manufacturer Number:845-045-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-104

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 45 positions with a single row layout, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with Copper Alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for streamlined and secure board-to-board connections.