845-045-521-108

Heilind Number:EDA845-045-521-108
Manufacturer:EDAC
Manufacturer Number:845-045-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-108

Detailed Description

Enhance connectivity in your electronic projects with this 45-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a 0.1-inch pitch, ensuring precise and stable connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliable performance even in challenging environments. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this high-quality component.