845-045-521-112

Heilind Number:EDA845-045-521-112
Manufacturer:EDAC
Manufacturer Number:845-045-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-112

Detailed Description

Enhance your electronic connections with our premium Board To Board PCB Connector. Designed for seamless integration in circuitry, this connector boasts 45 positions with a single row configuration, ensuring optimal performance and efficiency. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Its straight mount orientation offers easy installation, making it a must-have component for any PCB assembly project. Elevate your electronic designs with this essential connector.