845-045-521-402

Heilind Number:EDA845-045-521-402
Manufacturer:EDAC
Manufacturer Number:845-045-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-402

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, allowing for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of sturdy Copper Alloy, guaranteeing optimal conductivity. With a compact pitch of .1 in and row spacing of .2 in, this connector offers a perfect fit for your PCB assembly needs. Its straight mount orientation simplifies installation, making it ideal for professional and DIY projects alike. Trust in its superior quality for seamless connections every time. Elevate your electronic designs with this essential component.