845-045-521-403

Heilind Number:EDA845-045-521-403
Manufacturer:EDAC
Manufacturer Number:845-045-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 45 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of electronic devices. Upgrade your PCB connections with this versatile and dependable connector.