845-045-521-404

Heilind Number:EDA845-045-521-404
Manufacturer:EDAC
Manufacturer Number:845-045-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row with a pitch of .1 inches, ensuring optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while an amperage of 3A accommodates high-power applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Perfect for professional or DIY projects, it's a versatile solution for all your PCB connection needs.