845-045-521-408

Heilind Number:EDA845-045-521-408
Manufacturer:EDAC
Manufacturer Number:845-045-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-408

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector, featuring 45 positions for seamless data transfer. Crafted with precision and durability in mind, this connector boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of visual appeal. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy installation and secure attachment. Whether you're designing a new electronic application or upgrading an existing system, this connector, with a straight mount orientation, is the perfect choice. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Trust in its performance and efficiency for all your connectivity needs.