845-045-521-412

Heilind Number:EDA845-045-521-412
Manufacturer:EDAC
Manufacturer Number:845-045-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers 45 positions with a single row configuration, ensuring efficient data transfer. Its durable housing material, UL 94V-0 DAP, guarantees robustness for long-term use in various environments. The contact material, Copper Alloy, provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation, it's easy to install for streamlined connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your connector arsenal. Elevate your PCB design with this essential component.