845-045-521-602

Heilind Number:EDA845-045-521-602
Manufacturer:EDAC
Manufacturer Number:845-045-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-602

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector features 45 positions with a single row configuration for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this straight-mount Card Edge Connector. Available in a vibrant green color, it not only performs flawlessly but also adds a pop of color to your PCB layout. Elevate your design with this essential component.