845-045-521-604

Heilind Number:EDA845-045-521-604
Manufacturer:EDAC
Manufacturer Number:845-045-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-604

Detailed Description

Efficiently and seamlessly connect your electronic components with our 45-position board-to-board PCB connector. Featuring a single row design with a .1-inch pitch and .2-inch row spacing, this connector ensures precise and reliable connections. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. Each contact is crafted from high-quality copper alloy for optimal conductivity. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Perfect for use in a wide range of electronic devices, it is a vital component for efficient circuit connectivity. Trust in its performance and quality for your next project.