845-045-521-607

Heilind Number:EDA845-045-521-607
Manufacturer:EDAC
Manufacturer Number:845-045-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 45 positions in a single row, this straight-mount connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. The contact material, crafted from Copper Alloy, guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are facilitated. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the field of electronics. Trust in its superior quality and design to optimize the functionality of your devices.