845-045-521-612

Heilind Number:EDA845-045-521-612
Manufacturer:EDAC
Manufacturer Number:845-045-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-521-612

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row layout make it easy to install on your PCB. With 45 positions, you can efficiently connect multiple components, while the .1-inch pitch ensures precise alignment. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Constructed with copper alloy contacts, this connector ensures optimal conductivity for your devices. Upgrade your circuit board with this essential component for seamless and efficient data transmission.