845-045-523-102

Heilind Number:EDA845-045-523-102
Manufacturer:EDAC
Manufacturer Number:845-045-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-523-102

Detailed Description

Enhance your device connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions with a pitch of .1 inches, ensuring reliable and efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting stability in various environments. Copper Alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With an amperage of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.