845-045-523-108

Heilind Number:EDA845-045-523-108
Manufacturer:EDAC
Manufacturer Number:845-045-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-523-108

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Featuring 45 positions in a single row, it ensures seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Each contact is made of Copper Alloy, maximizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of style to your PCB layout. Upgrade your connectivity solutions with this high-quality connector.