845-045-523-404

Heilind Number:EDA845-045-523-404
Manufacturer:EDAC
Manufacturer Number:845-045-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-523-404

Detailed Description

Enhance connectivity within your electronic assemblies with our Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 45 positions for optimal signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable conductivity in various applications. The .1 inch pitch and .2 inch row spacing provide efficient PCB mounting, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.