845-045-523-412

Heilind Number:EDA845-045-523-412
Manufacturer:EDAC
Manufacturer Number:845-045-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-523-412

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments. The copper alloy contacts guarantee efficient power transfer, with a low amperage rating of 3A. Featuring a single row layout with 45 positions and a compact pitch of .1 inch, it allows for precise and secure connections on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction and impeccable performance for your connectivity needs.