845-045-523-604

Heilind Number:EDA845-045-523-604
Manufacturer:EDAC
Manufacturer Number:845-045-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-523-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the 1-row design with 45 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various applications in the electronics industry, this connector is a must-have for seamless connectivity solutions.