845-045-524-101

Heilind Number:EDA845-045-524-101
Manufacturer:EDAC
Manufacturer Number:845-045-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 45 positions, making it ideal for various electronic applications. The straight mount orientation ensures easy installation, and the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise connections are assured. The copper alloy contact material provides excellent conductivity, while the green color adds a visual touch. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.