845-045-524-102

Heilind Number:EDA845-045-524-102
Manufacturer:EDAC
Manufacturer Number:845-045-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-524-102

Detailed Description

Enhance your connectivity with our Green Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 45 positions, this connector ensures efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this essential component for your PCB connectivity needs.