845-045-524-108

Heilind Number:EDA845-045-524-108
Manufacturer:EDAC
Manufacturer Number:845-045-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-524-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 45 positions, allowing for efficient data transmission. The housing, made from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The contact material, Copper Alloy, guarantees reliable signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions with ease and confidence.