845-045-524-404

Heilind Number:EDA845-045-524-404
Manufacturer:EDAC
Manufacturer Number:845-045-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-524-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With 45 positions and a compact single-row design, it offers efficient and reliable data transmission within your electronic devices. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any operating environment. Featuring Copper Alloy contacts for optimal conductivity, it guarantees seamless signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. The straight mount orientation further simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.