845-045-524-412

Heilind Number:EDA845-045-524-412
Manufacturer:EDAC
Manufacturer Number:845-045-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-524-412

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 45 positions, ensuring efficient data transfer. Crafted with precision, it boasts durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. The green color adds a touch of style, while the straight mount orientation simplifies installation. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal connectivity for your PCB boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Trust in its quality and make your electronic projects a success.