845-045-524-604

Heilind Number:EDA845-045-524-604
Manufacturer:EDAC
Manufacturer Number:845-045-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-524-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 45 positions, allowing for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Whether for professional or DIY projects, this straight-mount connector in vibrant green color is a must-have for your PCB assembly needs.