845-045-525-101

Heilind Number:EDA845-045-525-101
Manufacturer:EDAC
Manufacturer Number:845-045-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-525-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliable and secure connections. With a low operating temperature of -40°C and a maximum of 105°C, it's suitable for a wide range of environments. The straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your PCB assembly with this essential connector for optimal performance and connectivity.