845-045-525-102

Heilind Number:EDA845-045-525-102
Manufacturer:EDAC
Manufacturer Number:845-045-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-525-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity with this essential component.