845-045-525-108

Heilind Number:EDA845-045-525-108
Manufacturer:EDAC
Manufacturer Number:845-045-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 45 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. Its straight mount orientation facilitates easy installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in your arsenal of PCB components.