845-045-525-404

Heilind Number:EDA845-045-525-404
Manufacturer:EDAC
Manufacturer Number:845-045-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-525-404

Detailed Description

Enhance your connectivity with our 45-position Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging environments. Crafted with precision, it features Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy installation on your PCB. Its straight mount orientation makes it convenient to use, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your connectivity solutions with this essential component.