845-045-525-412

Heilind Number:EDA845-045-525-412
Manufacturer:EDAC
Manufacturer Number:845-045-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-525-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features an innovative straight-mount orientation, perfect for streamlined PCB assembly. With a robust UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it ensures reliable and long-lasting performance. The 45-position configuration, with a single row and a pitch of .1 inch, offers optimal connectivity for your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB setup with this essential component for efficient and secure data transmission.