845-045-525-604

Heilind Number:EDA845-045-525-604
Manufacturer:EDAC
Manufacturer Number:845-045-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-525-604

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration into your electronic systems, this connector features 45 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your setup with this essential component for enhanced performance and connectivity.