845-045-540-102

Heilind Number:EDA845-045-540-102
Manufacturer:EDAC
Manufacturer Number:845-045-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-102

Detailed Description

Enhance your PCB connectivity with our slim and efficient Board to Board Card Edge Connector. Designed for seamless integration, this connector features 45 positions in a single row, allowing for easy and precise connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable and high-speed data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding PCB setups.