845-045-540-104

Heilind Number:EDA845-045-540-104
Manufacturer:EDAC
Manufacturer Number:845-045-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-104

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a single row with 45 positions, this connector ensures efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. The copper alloy contact material provides reliable conductivity, while the straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this essential connector, available now.