845-045-540-108

Heilind Number:EDA845-045-540-108
Manufacturer:EDAC
Manufacturer Number:845-045-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 45 positions in a single row, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal signal conductivity. Its green color, along with a straight mount orientation, offers easy identification and installation on your PCB. Perfect for a variety of applications, this connector guarantees secure and stable connections for your devices. Elevate your connectivity solutions with this essential component.